



205205-2 | |
|---|---|
DigiKey Part Number | A1033-ND |
Manufacturer | |
Manufacturer Product Number | 205205-2 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205205-2 Models |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164532-4 | TE Connectivity AMP Connectors | 2,625 | A99334-ND | ¥11.27000 | Parametric Equivalent |
| 1-2157481-2 | TE Connectivity Aerospace, Defense and Marine | 2 | A123745-ND | ¥238.21000 | Parametric Equivalent |
| 1688942 | Phoenix Contact | 1 | 277-7407-ND | ¥13.83000 | Parametric Equivalent |
| 205163-1 | TE Connectivity Aerospace, Defense and Marine | 255 | 1122-1148-ND | ¥61.19000 | Parametric Equivalent |
| 205163-5 | TE Connectivity Aerospace, Defense and Marine | 2,489 | A141534-ND | ¥51.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.27000 | ¥16.27 |
| 10 | ¥13.83900 | ¥138.39 |
| 25 | ¥12.97160 | ¥324.29 |
| 50 | ¥12.35220 | ¥617.61 |
| 100 | ¥11.76170 | ¥1,176.17 |
| 400 | ¥10.66513 | ¥4,266.05 |
| 800 | ¥10.15588 | ¥8,124.70 |
| 1,200 | ¥9.86956 | ¥11,843.47 |
| 2,800 | ¥9.29711 | ¥26,031.91 |





















