
66504-3 | |
|---|---|
DigiKey Part Number | A1680TR-ND - Tape & Reel (TR) A1680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66504-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66504-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.97480 | ¥49.37 |
| 50 | ¥1.88220 | ¥94.11 |
| 100 | ¥1.79200 | ¥179.20 |
| 250 | ¥1.67936 | ¥419.84 |
| 500 | ¥1.59898 | ¥799.49 |
| 1,000 | ¥1.52249 | ¥1,522.49 |
| 2,500 | ¥1.42708 | ¥3,567.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.22936 | ¥12,293.60 |
| 20,000 | ¥1.17071 | ¥23,414.20 |
| 30,000 | ¥1.13771 | ¥34,131.30 |
| 50,000 | ¥1.09747 | ¥54,873.50 |
| 70,000 | ¥1.07175 | ¥75,022.50 |




















