8 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206433-1

DigiKey Part Number
A1369-ND
Manufacturer
Manufacturer Product Number
206433-1
Description
CONN RCPT HSNG FMALE 8POS PNL MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206433-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Threaded
Series
Orientation
Keyed
Packaging
Bulk
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
8
Note
Contacts Sold Separately
Shell Size - Insert
11-8
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.33000¥84.33
10¥71.67200¥716.72
25¥67.17760¥1,679.44
50¥63.97060¥3,198.53
100¥60.91660¥6,091.66
300¥56.37467¥16,912.40
500¥54.38102¥27,190.51
1,000¥51.78820¥51,788.20
Manufacturers Standard Package