4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Panel Mount
206430-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

206430-1

DigiKey Part Number
A1360-ND
Manufacturer
Manufacturer Product Number
206430-1
Description
CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206430-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bulk
Shell Material
Polyamide (PA), Nylon
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
11-4
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,275
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.52000¥48.52
10¥41.23200¥412.32
25¥38.64760¥966.19
50¥36.80120¥1,840.06
100¥35.04380¥3,504.38
250¥32.84968¥8,212.42
500¥31.28258¥15,641.29
1,000¥29.79059¥29,790.59
2,500¥27.92767¥69,819.18
Manufacturers Standard Package