4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206429-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

206429-1

DigiKey Part Number
A1357-ND
Manufacturer
Manufacturer Product Number
206429-1
Description
CONN PLUG HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
206429-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity AMP Connectors
Orientation
A
Series
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Packaging
Bulk
Housing Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Male Pins
Shielding
Unshielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
11-4
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,421
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.13000¥56.13
10¥47.69300¥476.93
25¥44.70840¥1,117.71
50¥42.57160¥2,128.58
100¥40.53880¥4,053.88
300¥37.51550¥11,254.65
500¥36.18812¥18,094.06
1,000¥34.46252¥34,462.52
2,500¥32.30748¥80,768.70
Manufacturers Standard Package