206358
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
206358
206358-6
206358-6

206358-6

DigiKey Part Number
A113017-ND
Manufacturer
Manufacturer Product Number
206358-6
Description
CONN BACKSH W/CLMP SZ11 5/8-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Datasheet
 Datasheet
EDA/CAD Models
206358-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.453" (11.51mm)
Diameter - Outside
0.850" (21.59mm)
Shell Size - Insert
11
Thread Size
5/8-24 UNEF
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
CPC Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.10000¥74.10
10¥62.94100¥629.41
25¥58.99200¥1,474.80
50¥56.17540¥2,808.77
100¥53.49490¥5,349.49
250¥50.14648¥12,536.62
500¥47.75476¥23,877.38
1,000¥45.47780¥45,477.80
Manufacturers Standard Package