



206060-1 | |
|---|---|
DigiKey Part Number | A1300-ND |
Manufacturer | |
Manufacturer Product Number | 206060-1 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206060-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 10 | ¥45.73700 | ¥457.37 |
| 25 | ¥42.87160 | ¥1,071.79 |
| 50 | ¥40.82340 | ¥2,041.17 |
| 100 | ¥38.87400 | ¥3,887.40 |
| 300 | ¥35.97513 | ¥10,792.54 |
| 500 | ¥34.70244 | ¥17,351.22 |
| 1,000 | ¥33.04736 | ¥33,047.36 |
| 2,500 | ¥31.89188 | ¥79,729.70 |



























