66602-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66361-4

DigiKey Part Number
A1650-ND
Manufacturer
Manufacturer Product Number
66361-4
Description
CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66361-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,886
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.61700¥96.17
25¥9.01360¥225.34
50¥8.58200¥429.10
100¥8.17100¥817.10
250¥7.65916¥1,914.79
500¥7.29350¥3,646.75
1,000¥6.94535¥6,945.35
3,000¥6.42752¥19,282.56
Manufacturers Standard Package