211400-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211400-1

DigiKey Part Number
A1644-ND
Manufacturer
Manufacturer Product Number
211400-1
Description
CONN PLUG HSNG MALE 7POS INLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
211400-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
13-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,914
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.74000¥78.74
10¥66.93100¥669.31
25¥62.73440¥1,568.36
50¥59.73900¥2,986.95
100¥56.88830¥5,688.83
300¥52.64697¥15,794.09
500¥50.78466¥25,392.33
1,000¥48.36557¥48,365.57
Manufacturers Standard Package