



1546348-2 | |
|---|---|
DigiKey Part Number | A33753-ND |
Manufacturer | |
Manufacturer Product Number | 1546348-2 |
Description | CONN BACKSH W/CLMP SZ13 3/4-20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13 |
Datasheet | Datasheet |
EDA/CAD Models | 1546348-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.453" (11.51mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 13 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 90° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Cover | |
Ingress Protection | - | |
Includes | 6 pcs - 4 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.06000 | ¥132.06 |
| 10 | ¥112.24700 | ¥1,122.47 |
| 25 | ¥105.21680 | ¥2,630.42 |
| 50 | ¥100.19400 | ¥5,009.70 |
| 100 | ¥95.41340 | ¥9,541.34 |
| 250 | ¥89.44476 | ¥22,361.19 |
| 500 | ¥85.18056 | ¥42,590.28 |
| 1,000 | ¥85.14584 | ¥85,145.84 |


















