211401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211401-1

DigiKey Part Number
A1635-ND
Manufacturer
Manufacturer Product Number
211401-1
Description
CONN RCPT HSNG MALE 7POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
211401-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
13-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.01000¥79.01
10¥67.12400¥671.24
25¥62.91320¥1,572.83
50¥59.90920¥2,995.46
100¥57.05060¥5,705.06
250¥53.47996¥13,369.99
500¥50.92900¥25,464.50
1,000¥48.51604¥48,516.04
Manufacturers Standard Package