1-66103-8 | ||
---|---|---|
DigiKey Part Number | A31989-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-66103-8 | |
Description | CONN PIN 20-24AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66103-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥6.12320 | ¥153.08 |
50 | ¥5.91680 | ¥295.84 |
100 | ¥4.96160 | ¥496.16 |
250 | ¥4.65124 | ¥1,162.81 |
500 | ¥4.39288 | ¥2,196.44 |
1,000 | ¥3.85021 | ¥3,850.21 |
2,500 | ¥3.64350 | ¥9,108.75 |