
3-66104-0 | |
|---|---|
DigiKey Part Number | A31990TR-ND - Tape & Reel (TR) A31990CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-66104-0 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 3-66104-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.48400 | ¥74.84 |
| 25 | ¥7.01240 | ¥175.31 |
| 50 | ¥6.67520 | ¥333.76 |
| 100 | ¥6.35670 | ¥635.67 |
| 250 | ¥5.95796 | ¥1,489.49 |
| 500 | ¥5.67334 | ¥2,836.67 |
| 1,000 | ¥5.40244 | ¥5,402.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.65417 | ¥18,616.68 |
| 8,000 | ¥4.43221 | ¥35,457.68 |
| 12,000 | ¥4.30732 | ¥51,687.84 |
























