
206043-1 | |
|---|---|
DigiKey Part Number | A1362-ND |
Manufacturer | |
Manufacturer Product Number | 206043-1 |
Description | CONN RCPT HSG FMALE 14POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206043-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 17-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.56000 | ¥51.56 |
| 10 | ¥43.83400 | ¥438.34 |
| 25 | ¥41.09000 | ¥1,027.25 |
| 50 | ¥39.12740 | ¥1,956.37 |
| 100 | ¥37.25890 | ¥3,725.89 |
| 250 | ¥34.92656 | ¥8,731.64 |
| 500 | ¥33.26036 | ¥16,630.18 |
| 1,000 | ¥31.67428 | ¥31,674.28 |
| 2,500 | ¥30.44551 | ¥76,113.77 |

















