



1-206070-1 | |
|---|---|
DigiKey Part Number | A122110-ND |
Manufacturer | |
Manufacturer Product Number | 1-206070-1 |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 15/16-20 UNEF 17 |
Datasheet | Datasheet |
EDA/CAD Models | 1-206070-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.560" (14.22mm) | |
Diameter - Outside | 1.125" (28.58mm) | |
Shell Size - Insert | 17 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | Chromate | |
Shielding | - | |
Color | - | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.39000 | ¥88.39 |
| 10 | ¥75.09500 | ¥750.95 |
| 25 | ¥70.38760 | ¥1,759.69 |
| 50 | ¥67.02760 | ¥3,351.38 |
| 100 | ¥63.82790 | ¥6,382.79 |
| 250 | ¥59.83408 | ¥14,958.52 |
| 500 | ¥56.98076 | ¥28,490.38 |
| 1,000 | ¥54.85411 | ¥54,854.11 |






















