
1-66399-0 | |
|---|---|
DigiKey Part Number | A31995-ND |
Manufacturer | |
Manufacturer Product Number | 1-66399-0 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66399-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥6.69800 | ¥66.98 |
| 25 | ¥6.27800 | ¥156.95 |
| 50 | ¥5.97880 | ¥298.94 |
| 100 | ¥5.69270 | ¥569.27 |
| 250 | ¥5.33580 | ¥1,333.95 |
| 500 | ¥5.08076 | ¥2,540.38 |
| 1,000 | ¥4.83813 | ¥4,838.13 |
| 3,000 | ¥4.47733 | ¥13,431.99 |

























