
66101-3 | |
|---|---|
DigiKey Part Number | A25124-ND |
Manufacturer | |
Manufacturer Product Number | 66101-3 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66101-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥11.84200 | ¥118.42 |
| 25 | ¥11.10120 | ¥277.53 |
| 50 | ¥10.57040 | ¥528.52 |
| 100 | ¥10.06590 | ¥1,006.59 |
| 250 | ¥9.43480 | ¥2,358.70 |
| 500 | ¥8.98442 | ¥4,492.21 |
| 1,000 | ¥8.55555 | ¥8,555.55 |
| 3,000 | ¥7.91768 | ¥23,753.04 |




























