
211398-2 | |
|---|---|
DigiKey Part Number | A113072-ND |
Manufacturer | |
Manufacturer Product Number | 211398-2 |
Description | CONN RCPT HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 211398-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | 13-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.71000 | ¥74.71 |
| 10 | ¥63.45000 | ¥634.50 |
| 25 | ¥59.47600 | ¥1,486.90 |
| 50 | ¥56.63660 | ¥2,831.83 |
| 100 | ¥53.93240 | ¥5,393.24 |
| 250 | ¥50.55792 | ¥12,639.48 |
| 500 | ¥48.14618 | ¥24,073.09 |
| 1,000 | ¥45.85081 | ¥45,850.81 |
















