
66399-4 | |
|---|---|
DigiKey Part Number | A1661-ND |
Manufacturer | |
Manufacturer Product Number | 66399-4 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66399-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.24600 | ¥102.46 |
| 25 | ¥9.60240 | ¥240.06 |
| 50 | ¥9.14280 | ¥457.14 |
| 100 | ¥8.70610 | ¥870.61 |
| 250 | ¥8.16064 | ¥2,040.16 |
| 500 | ¥7.77080 | ¥3,885.40 |
| 1,000 | ¥7.39984 | ¥7,399.84 |
| 3,000 | ¥6.84810 | ¥20,544.30 |

























