Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66400-4

DigiKey Part Number
A1648-ND
Manufacturer
Manufacturer Product Number
66400-4
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66400-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,400 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥9.97400¥99.74
25¥9.34520¥233.63
50¥8.89680¥444.84
100¥8.47180¥847.18
250¥7.94120¥1,985.30
500¥7.56192¥3,780.96
1,000¥7.20102¥7,201.02
3,000¥6.66402¥19,992.06
Manufacturers Standard Package

Other Suppliers on DigiKey

8,400In Stock
Ships from WEC