Hand Crimper Tool Backplane and Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Backplane and Circular Contacts
Single Action Hand Tool How-To Video

91505-1

DigiKey Part Number
A9841-ND
Manufacturer
Manufacturer Product Number
91505-1
Description
TOOL HAND CRIMPER 16-24AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Backplane and Circular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Backplane and Circular Contacts
Series
Wire Gauge or Range - AWG
16-24 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34,544.33000¥34,544.33
Manufacturers Standard Package