
1-66105-8 | |
|---|---|
DigiKey Part Number | 1-66105-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-66105-8 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66105-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥11.80900 | ¥118.09 |
| 25 | ¥11.06800 | ¥276.70 |
| 50 | ¥10.53860 | ¥526.93 |
| 100 | ¥10.03500 | ¥1,003.50 |
| 300 | ¥9.28603 | ¥2,785.81 |
| 500 | ¥8.95714 | ¥4,478.57 |
| 1,000 | ¥8.52953 | ¥8,529.53 |
| 2,500 | ¥7.99580 | ¥19,989.50 |




























