
206306-3 | |
|---|---|
DigiKey Part Number | A113015-ND |
Manufacturer | |
Manufacturer Product Number | 206306-3 |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206306-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.78000 | ¥119.78 |
| 10 | ¥101.77800 | ¥1,017.78 |
| 25 | ¥95.40280 | ¥2,385.07 |
| 50 | ¥90.85020 | ¥4,542.51 |
| 100 | ¥86.51500 | ¥8,651.50 |
| 250 | ¥81.10156 | ¥20,275.39 |
| 500 | ¥77.23494 | ¥38,617.47 |
| 1,000 | ¥76.49934 | ¥76,499.34 |

















