2-66105-0 | ||
---|---|---|
DigiKey Part Number | 2-66105-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-66105-0 | |
Description | CONN SOCKET 20-24AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-66105-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.26000 | ¥92.60 |
25 | ¥8.91520 | ¥222.88 |
50 | ¥8.83000 | ¥441.50 |
100 | ¥7.96880 | ¥796.88 |
300 | ¥7.71050 | ¥2,313.15 |
500 | ¥7.02130 | ¥3,510.65 |
1,000 | ¥6.28902 | ¥6,289.02 |
2,500 | ¥5.85829 | ¥14,645.73 |