
66098-8 | |
|---|---|
DigiKey Part Number | A25123TR-ND - Tape & Reel (TR) A25123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66098-8 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66098-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.52600 | ¥75.26 |
| 25 | ¥7.05280 | ¥176.32 |
| 50 | ¥6.71520 | ¥335.76 |
| 100 | ¥6.39440 | ¥639.44 |
| 250 | ¥5.99344 | ¥1,498.36 |
| 500 | ¥5.70712 | ¥2,853.56 |
| 1,000 | ¥5.43463 | ¥5,434.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.02692 | ¥20,107.68 |
| 8,000 | ¥4.78716 | ¥38,297.28 |
| 12,000 | ¥4.65227 | ¥55,827.24 |

























