
207018-1 | |
|---|---|
DigiKey Part Number | A29194-ND |
Manufacturer | |
Manufacturer Product Number | 207018-1 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207018-1 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.94000 | ¥91.94 |
| 10 | ¥78.12000 | ¥781.20 |
| 25 | ¥73.22760 | ¥1,830.69 |
| 50 | ¥69.73020 | ¥3,486.51 |
| 100 | ¥66.40250 | ¥6,640.25 |
| 250 | ¥62.24684 | ¥15,561.71 |
| 500 | ¥59.27866 | ¥29,639.33 |
| 1,000 | ¥56.45236 | ¥56,452.36 |



















