207439-1 | ||
---|---|---|
DigiKey Part Number | A29199-ND | |
Manufacturer | ||
Manufacturer Product Number | 207439-1 | |
Description | CONN PLUG HSG 9POS 5.00MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 207439-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.23000 | ¥54.23 |
10 | ¥47.49700 | ¥474.97 |
100 | ¥42.52350 | ¥4,252.35 |
1,000 | ¥35.31172 | ¥35,311.72 |