



AFB0624HH-A | |
|---|---|
DigiKey Part Number | 603-1037-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624HH-A |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.6 CFM (0.773m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624HH-A Models |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 2.64 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.110A |
Air Flow 27.6 CFM (0.773m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.294 in H2O (73.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.70000 | ¥152.70 |
| 10 | ¥123.29600 | ¥1,232.96 |
| 25 | ¥112.35800 | ¥2,808.95 |
| 50 | ¥104.55220 | ¥5,227.61 |
| 180 | ¥94.09367 | ¥16,936.86 |















