
AFM-60B | |
|---|---|
DigiKey Part Number | 1997-1003-ND |
Manufacturer | |
Manufacturer Product Number | AFM-60B |
Description | FAN FILTER 60MM METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter/Screen Aluminum, Stainless Steel Black Electrodeposit Plating |
Datasheet | Datasheet |
Category | Fits Fan Size 60mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Features Black Electrodeposit Plating |
Part Status Active | Material Aluminum, Stainless Steel |
Fan Accessory Type Filter/Screen |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.01000 | ¥16.01 |
| 10 | ¥13.45400 | ¥134.54 |
| 25 | ¥12.42560 | ¥310.64 |
| 50 | ¥12.20340 | ¥610.17 |

































