EFB0612MA | ||
---|---|---|
DigiKey Part Number | 603-1407-ND | |
Manufacturer | ||
Manufacturer Product Number | EFB0612MA | |
Description | FAN AXIAL 60X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.5 CFM (0.434m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | EFB0612MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 15.5 CFM (0.434m³/min) | |
Static Pressure | 0.094 in H2O (23.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 29.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.11000 | ¥116.11 |
10 | ¥108.53000 | ¥1,085.30 |
25 | ¥98.43880 | ¥2,460.97 |
50 | ¥90.86520 | ¥4,543.26 |
100 | ¥79.50720 | ¥7,950.72 |
315 | ¥74.45911 | ¥23,454.62 |
630 | ¥69.41122 | ¥43,729.07 |