3600 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,085 In Stock | 1 : ¥92.91000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 46.0 CFM (1.29m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 35.0dB(A) | - | 3600 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.182 lb (82.55 g) | |||
649 In Stock | 1 : ¥97.16000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 42.0 CFM (1.18m³/min) | 0.217 in H2O (54.1 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 39.0dB(A) | 2.28 W | 3600 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.219 lb (99.34 g) | |||
156 In Stock | 1 : ¥124.44000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 60mm L x 60mm H | 12.00mm | 5.0 CFM (0.140m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Blower | Thermal Overload Protector (TOP) | 34.0dB(A) | - | 3600 RPM | 2 Wire Leads | - | - | - | 0.057 lb (25.85 g) | |||
2,011 In Stock | 1 : ¥127.33000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 42.0 CFM (1.18m³/min) | 0.217 in H2O (54.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.0dB(A) | 3.36 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
2,514 In Stock | 1 : ¥134.64000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 20.00mm | 41.7 CFM (1.17m³/min) | 0.182 in H2O (45.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.0dB(A) | 1.92 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.161 lb (73.03 g) | |||
277 In Stock | 1 : ¥165.92000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 158.0 CFM (4.42m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 49.0dB(A) | - | 3600 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.74 lb (335.66 g) | |||
173 In Stock | 1 : ¥197.71000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 158.0 CFM (4.42m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | Alarm Sensor, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 49.0dB(A) | - | 3600 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.74 lb (335.66 g) | |||
1,019 In Stock | 1 : ¥205.70000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 30.5 CFM (0.854m³/min) | 0.920 in H2O (229.2 Pa) | Ball | Blower | Auto Restart | 55.8dB(A) | 8.6 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.408 lb (185.07 g) | |||
452 In Stock | 1 : ¥237.24000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 49.0dB(A) | 12 W | 3600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.816 lb (370.13 g) | |||
128 In Stock | 1 : ¥273.28000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 46.5 CFM (1.30m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 2.4 W | 3600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.21 lb (95.25 g) | |||
181 In Stock | 1 : ¥368.31000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | - | - | Ball | Tubeaxial | Speed Sensor (Tach) | 37.0dB(A) | 2.4 W | 3600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.211 lb (95.71 g) | |||
7,484 In Stock | 1 : ¥517.83000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 46.5 CFM (1.30m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 2.4 W | 3600 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | UL | 0.21 lb (95.25 g) | |||
615 In Stock | 1 : ¥82.20000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 45.0 CFM (1.26m³/min) | 0.216 in H2O (53.9 Pa) | Ball | Tubeaxial | - | 42.0dB(A) | 3.84 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.159 lb (72.12 g) | |||
593 In Stock | 1 : ¥116.11000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 15.5 CFM (0.434m³/min) | 0.094 in H2O (23.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 29.0dB(A) | 960 mW | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
1,381 In Stock | 1 : ¥122.74000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 13.00mm | 18.2 CFM (0.510m³/min) | 0.119 in H2O (29.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 900 mW | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.074 lb (33.56 g) | |||
154 In Stock | 1 : ¥142.21000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 66.0 CFM (1.85m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | PWM Control, Thermal Overload Protector (TOP) | 42.0dB(A) | - | 3600 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.218 lb (98.88 g) | |||
268 In Stock | 1 : ¥167.71000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.40mm | 129.9 CFM (3.64m³/min) | 0.440 in H2O (109.6 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB | 12 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
1,704 In Stock 896 Factory | 1 : ¥216.50000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 25.4 CFM (0.711m³/min) | 1.000 in H2O (249.1 Pa) | Ball | Blower | Locked Rotor Protection | 52.0dB(A) | 9.6 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.353 lb (160.12 g) | |||
595 In Stock | 1 : ¥264.53000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | - | 49.0dB(A) | 12 W | 3600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) | |||
186 In Stock | 1 : ¥267.16000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 49.0dB(A) | 12 W | 3600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) | |||
117 In Stock | 1 : ¥402.48000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.7 CFM (1.06m³/min) | 0.160 in H2O (40.0 Pa) | Sintec | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 35.0dB(A) | 3 W | 3600 RPM | 4 Wire Leads | IP20 | 32 ~ 158°F (0 ~ 70°C) | - | - | |||
184 In Stock | 1 : ¥92.91000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 46.0 CFM (1.29m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 35.0dB(A) | - | 3600 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.182 lb (82.55 g) | |||
3,396 In Stock | 1 : ¥95.46000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Auto Restart | 28.0dB | 1.4 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
1,193 In Stock | 1 : ¥95.46000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Auto Restart | 28.0dB | 1.1 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
1,380 In Stock | 1 : ¥99.88000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 19.8 CFM (0.554m³/min) | 0.155 in H2O (38.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.0dB(A) | 1.68 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) |