G9225X24B6-FSR-L20 | |
---|---|
DigiKey Part Number | 1570-1658-ND |
Manufacturer | |
Manufacturer Product Number | G9225X24B6-FSR-L20 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 66.0 CFM (1.85m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 66.0 CFM (1.85m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Thermal Overload Protector (TOP) | |
Noise | 42.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.218 lb (98.88 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.22000 | ¥142.22 |
10 | ¥135.73200 | ¥1,357.32 |
25 | ¥127.65160 | ¥3,191.29 |
50 | ¥122.80260 | ¥6,140.13 |
100 | ¥113.10820 | ¥11,310.82 |
250 | ¥105.83700 | ¥26,459.25 |
500 | ¥104.22116 | ¥52,110.58 |