8414NH | ||
---|---|---|
DigiKey Part Number | 381-2327-ND | |
Manufacturer | ||
Manufacturer Product Number | 8414NH | |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 8414NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 46.5 CFM (1.30m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.21 lb (95.25 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.28000 | ¥273.28 |
10 | ¥249.59100 | ¥2,495.91 |
25 | ¥240.10960 | ¥6,002.74 |
50 | ¥224.31280 | ¥11,215.64 |
100 | ¥206.93680 | ¥20,693.68 |
250 | ¥203.77776 | ¥50,944.44 |