
LZ32-4 | |
|---|---|
DigiKey Part Number | 381-2535-ND |
Manufacturer | |
Manufacturer Product Number | LZ32-4 |
Description | FAN GUARD 80MM METAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Metal 4 Rings |
Datasheet | Datasheet |
Category | Fan Accessory Type Finger Guard |
Manufacturer ebm-papst Inc. | Fits Fan Size 80mm Sq |
Series | For Use With/Related Products 8000 Series |
Packaging Box | Features 4 Rings |
Part Status Active | Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G80-18 | Orion Fans | 21,666 | 1053-1380-ND | ¥13.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.78000 | ¥49.78 |
| 10 | ¥40.63400 | ¥406.34 |
| 30 | ¥36.46467 | ¥1,093.94 |
| 60 | ¥33.96550 | ¥2,037.93 |
| 120 | ¥31.59850 | ¥3,791.82 |
| 270 | ¥29.01419 | ¥7,833.83 |
| 510 | ¥28.91675 | ¥14,747.54 |















