
QFR0812SH-F00 | |
|---|---|
DigiKey Part Number | 603-1463-ND |
Manufacturer | |
Manufacturer Product Number | QFR0812SH-F00 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.6 CFM (1.53m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | QFR0812SH-F00 Models |
Category | Noise 41.2dB(A) |
Mfr | Power (Watts) 3.96 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.254 lb (115.21 g) |
Width 25.40mm | Current Rating (Amps) 0.330A |
Air Flow 54.6 CFM (1.53m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.331 in H2O (82.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.31000 | ¥150.31 |
| 10 | ¥121.34000 | ¥1,213.40 |
| 25 | ¥110.58080 | ¥2,764.52 |
| 50 | ¥102.90140 | ¥5,145.07 |
| 135 | ¥92.69785 | ¥12,514.21 |
| 270 | ¥92.51181 | ¥24,978.19 |














