G80-18B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G80-18B

DigiKey Part Number
1053-1381-ND
Manufacturer
Manufacturer Product Number
G80-18B
Description
FAN GUARD METAL 80MM BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Finger Guard Steel, Modified Epoxy Resin Coating 5 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
80mm Sq
For Use With/Related Products
OA80, OA825, OD8015, OD8020, OD8025, OD8032, OD838 Series
Features
5 Rings
Material
Steel, Modified Epoxy Resin Coating
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,159
Factory Stock: 7,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.40000¥16.40
10¥13.75800¥137.58
25¥12.70400¥317.60
50¥11.92360¥596.18
100¥11.16770¥1,116.77
250¥10.21616¥2,554.04
500¥9.86472¥4,932.36
Manufacturers Standard Package