
WMG80M | |
|---|---|
DigiKey Part Number | 1053-1402-ND |
Manufacturer | |
Manufacturer Product Number | WMG80M |
Description | FAN GUARD 80MM WIRE MESH NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter/Screen Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | OA80, OD8015, OD8020, OD8025, OD8038, OD825 Series | |
Features | - | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.24000 | ¥13.24 |
| 20 | ¥10.49150 | ¥209.83 |
| 40 | ¥9.86025 | ¥394.41 |
| 60 | ¥9.49933 | ¥569.96 |
| 100 | ¥9.05190 | ¥905.19 |
| 260 | ¥8.25131 | ¥2,145.34 |
| 500 | ¥7.89178 | ¥3,945.89 |
























