M80-45 | ||
---|---|---|
DigiKey Part Number | 1053-1496-ND | |
Manufacturer | ||
Manufacturer Product Number | M80-45 | |
Description | 80MM FAN FILTER MEDIA 45PPM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 80mm Sq Fan Replacement Filter Element Polyurethane Foam | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | GRM80-45 | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥5.33600 | ¥53.36 |
25 | ¥5.17880 | ¥129.47 |
50 | ¥4.87000 | ¥243.50 |
100 | ¥4.37660 | ¥437.66 |
250 | ¥4.31452 | ¥1,078.63 |
500 | ¥4.03726 | ¥2,018.63 |
1,000 | ¥3.97572 | ¥3,975.72 |