OD8025-12HSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD8025-12HSS
OD8025-12HSS
OD8025-12HSS

OD8025-12HSS

DigiKey Part Number
1053-1257-ND
Manufacturer
Manufacturer Product Number
OD8025-12HSS
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sealed Sleeve 40.0 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8025-12HSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
40.0 CFM (1.12m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart
Noise
34.0dB
Power (Watts)
2.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.191 lb (86.64 g)
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.53000¥77.53
10¥64.05400¥640.54
25¥58.86360¥1,471.59
50¥55.08540¥2,754.27
200¥50.05625¥10,011.25
Manufacturers Standard Package