




HA40101V4-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-1790-ND |
Manufacturer | |
Manufacturer Product Number | HA40101V4-1000U-A99 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.4 CFM (0.151m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.4 CFM (0.151m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 15.7dB(A) | |
Power (Watts) | 380 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.034 lb (15.42 g) | |
Current Rating (Amps) | 0.031A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.09000 | ¥35.09 |
| 10 | ¥29.25100 | ¥292.51 |
| 25 | ¥26.94400 | ¥673.60 |
| 50 | ¥25.25040 | ¥1,262.52 |
| 100 | ¥23.61950 | ¥2,361.95 |
| 400 | ¥22.32090 | ¥8,928.36 |














