4149/EF80251S1-1000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-2042-ND | |
Manufacturer | ||
Manufacturer Product Number | 4149/EF80251S1-1000U-A99 | |
Description | FAN AXIAL 80X25MM 12VDC | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 41.0 CFM (1.15m³/min) 2 Position Rectangular Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 41.0 CFM (1.15m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 33.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.56000 | ¥52.56 |
10 | ¥50.79500 | ¥507.95 |
25 | ¥49.32680 | ¥1,233.17 |
50 | ¥46.39080 | ¥2,319.54 |
200 | ¥41.69305 | ¥8,338.61 |
400 | ¥41.10583 | ¥16,442.33 |
600 | ¥38.46332 | ¥23,077.99 |