EF92251S1-1000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1777-ND | |
Manufacturer | ||
Manufacturer Product Number | EF92251S1-1000U-A99 | |
Description | FAN AXIAL 92X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 51.5 CFM (1.44m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 51.5 CFM (1.44m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.203 lb (92.08 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥38.44600 | ¥384.46 |
25 | ¥37.33440 | ¥933.36 |
56 | ¥35.11304 | ¥1,966.33 |
112 | ¥31.55786 | ¥3,534.48 |
280 | ¥31.11325 | ¥8,711.71 |
504 | ¥29.11327 | ¥14,673.09 |