EE92251B1-000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1647-ND | |
Manufacturer | ||
Manufacturer Product Number | EE92251B1-000U-A99 | |
Description | FAN AXIAL 92X25MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.5 CFM (1.44m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 51.5 CFM (1.44m³/min) | |
Static Pressure | 0.150 in H2O (37.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 34.0dB(A) | |
Power (Watts) | 2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.207 lb (93.89 g) | |
Current Rating (Amps) | 0.165A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.68000 | ¥57.68 |
10 | ¥55.75700 | ¥557.57 |
25 | ¥54.14760 | ¥1,353.69 |
56 | ¥50.92464 | ¥2,851.78 |
112 | ¥45.76813 | ¥5,126.03 |
280 | ¥45.12357 | ¥12,634.60 |
504 | ¥42.22264 | ¥21,280.21 |