EE92251B2-000U-999 | ||
---|---|---|
DigiKey Part Number | EE92251B2-000U-999-ND | |
Manufacturer | ||
Manufacturer Product Number | EE92251B2-000U-999 | |
Description | FAN AXIAL 92X25MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.207 lb (93.89 g) | |
Current Rating (Amps) | 0.135A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.74000 | ¥71.74 |
10 | ¥68.51100 | ¥685.11 |
25 | ¥64.43120 | ¥1,610.78 |
56 | ¥61.98446 | ¥3,471.13 |
112 | ¥57.09161 | ¥6,394.26 |
280 | ¥53.42118 | ¥14,957.93 |
504 | ¥52.60563 | ¥26,513.24 |