DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,278 In Stock | 1 : ¥38.26000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.203 lb (92.08 g) | |||
20,987 In Stock | 1 : ¥45.95000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
6,277 In Stock | 1 : ¥45.95000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 39.5 CFM (1.11m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 900 mW | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
429 In Stock | 1 : ¥49.79000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 39.5 CFM (1.11m³/min) | 0.100 in H2O (24.9 Pa) | Sleeve | Tubeaxial | - | 28.0dB(A) | 1.24 W | 2400 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.203 lb (92.08 g) | |||
475 In Stock | 1 : ¥59.93000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 58.6 CFM (1.64m³/min) | 0.205 in H2O (51.2 Pa) | Ball | Tubeaxial | Auto Restart | 40.0dB(A) | 3.12 W | 3100 RPM | 2 Wire Leads | - | - | - | - | |||
1,575 In Stock | 1 : ¥71.74000 Tray | Tray | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 45.0 CFM (1.26m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | - | 32.0dB(A) | 1.6 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.207 lb (93.89 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 39.5 CFM (1.11m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | - | 28.0dB(A) | 1.3 W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.207 lb (93.89 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | 2.1 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.207 lb (93.89 g) |