EE40101S2-1000U-999 | |
---|---|
DigiKey Part Number | 259-EE40101S2-1000U-999-ND |
Manufacturer | |
Manufacturer Product Number | EE40101S2-1000U-999 |
Description | FAN 12VDC 40X10MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial Square - 40mm L x 40mm H Ball 7.1 CFM (0.199m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 7.1 CFM (0.199m³/min) | |
Static Pressure | 0.121 in H2O (30.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 23.0dB(A) | |
Power (Watts) | 820 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.068A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.01000 | ¥43.01 |
10 | ¥41.58600 | ¥415.86 |
25 | ¥40.38880 | ¥1,009.72 |
50 | ¥37.98320 | ¥1,899.16 |
100 | ¥34.13750 | ¥3,413.75 |
400 | ¥33.65638 | ¥13,462.55 |
800 | ¥31.49270 | ¥25,194.16 |