
A79024-001 | |
|---|---|
DigiKey Part Number | 2262-A79024-001-ND |
Manufacturer | |
Manufacturer Product Number | A79024-001 |
Description | 36 POSITION DUAL ROW MALE NANO-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 36 position 0.025" (0.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79024-001 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.070" (1.78mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Guide Pin |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥726.41000 | ¥726.41 |
| 10 | ¥617.45300 | ¥6,174.53 |
| 100 | ¥524.94760 | ¥52,494.76 |











