EE40101S1-1000U-999 | |
---|---|
DigiKey Part Number | EE40101S1-1000U-999-ND |
Manufacturer | |
Manufacturer Product Number | EE40101S1-1000U-999 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 8.2 CFM (0.230m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.2 CFM (0.230m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 28.2dB(A) | |
Power (Watts) | 990 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.036 lb (16.33 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥34.75700 | ¥347.57 |
25 | ¥33.74920 | ¥843.73 |
50 | ¥31.74140 | ¥1,587.07 |
100 | ¥28.52660 | ¥2,852.66 |
400 | ¥28.12495 | ¥11,249.98 |
800 | ¥26.31696 | ¥21,053.57 |