9CRJ0412P5J001 | ||
---|---|---|
DigiKey Part Number | 1688-9CRJ0412P5J001-ND | |
Manufacturer | ||
Manufacturer Product Number | 9CRJ0412P5J001 | |
Description | FAN AXIAL DUAL 40X56MM 12VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 37.4 CFM (1.05m³/min) 4 Wire Leads per Fan | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 37.4 CFM (1.05m³/min) | |
Static Pressure | 9.640 in H2O (2401.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 72.0dB(A) | |
Power (Watts) | 37.2 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 3.10A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.78000 | ¥561.78 |
10 | ¥508.24200 | ¥5,082.42 |
25 | ¥474.80280 | ¥11,870.07 |
84 | ¥468.11476 | ¥39,321.64 |
168 | ¥431.33482 | ¥72,464.25 |