9CR0412S501 | |
---|---|
DigiKey Part Number | 1688-1384-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0412S501 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 3 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 57.5dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.199 lb (90.26 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.89000 | ¥261.89 |
10 | ¥239.16900 | ¥2,391.69 |
25 | ¥230.08280 | ¥5,752.07 |
56 | ¥214.94661 | ¥12,037.01 |
112 | ¥198.29616 | ¥22,209.17 |
280 | ¥195.26875 | ¥54,675.25 |